INA Linear Guide Carriage KWVE35-B-HL-V1-G3 KWVE35 Series, 38000 N Dynamic Load
- RS Stock No.:
- 172-1068
- Mfr. Part No.:
- KWVE35-B-HL-V1-G3
- Brand:
- INA
Subtotal (1 unit)*
$610.88
(exc. GST)
$671.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.88 |
*price indicative
- RS Stock No.:
- 172-1068
- Mfr. Part No.:
- KWVE35-B-HL-V1-G3
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Linear Guide Carriage | |
| Series | KWVE35 | |
| Carriage Length | 112mm | |
| Carriage Width | 100mm | |
| Dynamic Load Rating | 38000N | |
| Static Load Rating | 72000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Linear Guide Carriage | ||
Series KWVE35 | ||
Carriage Length 112mm | ||
Carriage Width 100mm | ||
Dynamic Load Rating 38000N | ||
Static Load Rating 72000N | ||
Standards/Approvals No | ||
Schaeffler KWVE35 Series Linear Guide Carriage, 34mm Rail Width, 38000N Dynamic Load Rating - KWVE35-B-HL-V1-G3
This linear guide carriage is a high-performance component designed for precision in linear motion systems. Featuring a carriage length of 112mm and width of 100mm, it is engineered to support dynamic loads with a rating of 38000 N, alongside a robust static load rating of 72000 N. This product is a vital addition to systems requiring reliable motion control and durability.
Features & Benefits
• High load rating ensures reliability in demanding applications
• Designed for smooth linear motion with minimal friction
• Compact size optimises space in mechanical assemblies
• Durable construction enhances lifespan and performance
• Versatile design supports various industrial linear guide applications
• Utilises quality linear guide ball bearings for efficient movement
Applications
• Used with automated machinery for precise positioning
• Suitable for heavy-duty industrial equipment and robotics
• Ideal for construction and assembly line
• Employed in testing and research equipment for stability
• Utilised in conveyor systems for enhanced operational efficiency
What materials are used in the construction of the carriage?
The carriage is constructed from high-grade materials that provide strength and durability under heavy loads, ensuring long-term performance in various industrial environments.
How does the load rating impact system performance?
A higher load rating allows the system to handle greater weights, resulting in improved efficiency and reliability, especially in heavy-duty applications where failure could disrupt operations.
What types of linear motion systems benefit from this product?
It is compatible with a variety of systems including CNC machines, assembly lines, and robotic operations, where precise movement is crucial for performance and accuracy.
What maintenance is required for optimal performance?
Regular inspection and lubrication of the linear guide ball bearings are recommended to prevent wear and maintain smooth operation, ensuring longevity and operational efficiency.
Related links
- INA Linear Guide Carriage KWVE35-B-V1-G3 KWVE35 Series, 38000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-HL-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWVE30-B-V1-G3 KWVE30 Series, 27500 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE20-B-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWVE20-B-S-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWVE45-B-L-V1-G3 KWVE45 Series, 69000 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-L-V1-G3 KWVE25 Series, 23400 N Dynamic Load
