INA Linear Guide Carriage KWVE25-B-L-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- RS Stock No.:
- 172-1062
- Mfr. Part No.:
- KWVE25-B-L-V1-G3
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$481.86
(exc. GST)
$530.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $481.86 |
| 5 + | $471.76 |
*price indicative
- RS Stock No.:
- 172-1062
- Mfr. Part No.:
- KWVE25-B-L-V1-G3
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Series | KWVE25 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 83.3mm | |
| Carriage Width | 70mm | |
| Dynamic Load Rating | 23400N | |
| Static Load Rating | 54000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Series KWVE25 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 83.3mm | ||
Carriage Width 70mm | ||
Dynamic Load Rating 23400N | ||
Static Load Rating 54000N | ||
Standards/Approvals No | ||
Schaeffler KWVE25 Series Linear Guide Carriage, 23400N Dynamic Load Rating, 54000N Static Load Rating - KWVE25-B-L-V1-G3
This linear guide carriage is a precision component designed to enhance linear motion systems. Featuring a carriage length of 83.3mm and a width of 70mm, it is compatible with a 23mm rail width guide. This product caters specifically to the needs of automation and industrial applications, ensuring smooth and reliable motion.
Features & Benefits
• High load capacity of 23400 N for dynamic applications
• Static load rating of 54000 N for maximum reliability
• Designed for precise movement and high-performance functionality
• Compact dimensions maximise space utilisation in systems
• Robust construction suited for heavy-duty linear guides
• Seamless integration with industrial linear bearings and systems
Applications
• Used in automation machinery for accurate positioning
• Ideal for robotics requiring reliable motion control
• Utilised in assembly lines for efficient linear movement
• Suited for CNC machines needing precise linear guidance
• Employed in materials handling systems for smooth transport
How does the dynamic load rating influence usage in demanding environments?
The dynamic load rating of 23400 N ensures that the carriage can handle significant forces during peak operations, making it suitable for heavy-duty applications without compromising performance.
What considerations should be made when integrating this component with existing systems?
Ensure compatibility with a 23mm rail width and check load requirements to guarantee that the linear guide carriage fits within the specifications of the current setup, optimising overall system efficiency.
In what scenarios would the static load rating be particularly relevant?
The static load rating of 54000 N is crucial when the system is expected to bear heavy loads while at rest, ensuring longevity and stability without causing structural damage or misalignment.
Related links
- INA Linear Guide Carriage KWVE25-WL-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- INA Linear Guide Carriage KWVE25-WL-UG-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-H-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-V2-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE45-B-L-V1-G3 KWVE45 Series, 69000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWVE30-B-V1-G3 KWVE30 Series, 27500 N Dynamic Load
