INA Linear Guide Carriage KWVE25-WL-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- RS Stock No.:
- 172-1063
- Mfr. Part No.:
- KWVE25-WL-V1-G3
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save $60.80
View bulk pricing optionsSubtotal (1 unit)*
$578.62
(exc. GST)
$636.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $578.62 | - |
| 5 + | $566.46 | $60.80 |
*price indicative
- RS Stock No.:
- 172-1063
- Mfr. Part No.:
- KWVE25-WL-V1-G3
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Series | KWVE25 | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 107.5mm | |
| Carriage Width | 120mm | |
| Dynamic Load Rating | 23400N | |
| Static Load Rating | 54000N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Series KWVE25 | ||
Product Type Linear Guide Carriage | ||
Carriage Length 107.5mm | ||
Carriage Width 120mm | ||
Dynamic Load Rating 23400N | ||
Static Load Rating 54000N | ||
Standards/Approvals No | ||
Schaeffler KWVE25 Series Linear Guide Carriage, 69mm Rail Width, 23400N Dynamic Load Rating - KWVE25-WL-V1-G3
This linear guide carriage is an integral component within linear motion systems, optimised for high-performance applications. The robust design features a carriage length of 107.5 mm and a width of 120 mm, engineered to accommodate a rail width of 69 mm. With impressive load ratings, this product addresses the high demands of automation and industrial environments.
Features & Benefits
• High dynamic load rating supports demanding operational conditions
• Exceptional static load capacity for heavy-duty applications
• Precision design enhances linear movement and reduces wear
• Compatible with various rail systems for versatile integration
• Durable construction ensures longevity in industrial settings
• Ideal for heavy-duty linear guide applications
Applications
• Utilised for precision positioning in automation equipment
• Employed in machinery requiring high load stability
• Used with robotics for accurate and reliable motion control
• Applicable in manufacturing systems for enhanced productivity
• Ideal for assembly lines needing dependable linear guidance
What types of environments are suitable for this linear guide carriage?
This linear guide carriage is suitable for industrial settings such as manufacturing, automation, and electronics, where reliability and precision are critical. The robust design allows it to withstand harsh environments and high load demands.
How does the dynamic load rating affect performance in various applications?
How does the dynamic load rating affect performance in various applications?
What considerations should be made regarding installation and alignment?
What considerations should be made regarding installation and alignment?
How does the static load rating influence the choice for certain applications?
How does the static load rating influence the choice for certain applications?
Can this product be used in conjunction with standard linear rails?
Can this product be used in conjunction with standard linear rails?
Related links
- INA Linear Guide Carriage KWVE25-WL-UG-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-L-V1-G3 KWVE25 Series, 23400 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-H-V1-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-V2-G3 KWVE25 Series, 17900 N Dynamic Load
- INA Linear Guide Carriage KWSE30-V1-G3 KWSE30 Series, 40000 N Dynamic Load
- INA Linear Guide Carriage KWSE20-V1-G3 KWSE20 Series, 22 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
