Bosch Rexroth Guide Block R201111404 Resist NR II Series, 5.1 kN Dynamic Load
- RS Stock No.:
- 161-2545
- Mfr. Part No.:
- R201111404
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$355.01
(exc. GST)
$390.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.01 |
*price indicative
- RS Stock No.:
- 161-2545
- Mfr. Part No.:
- R201111404
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Guide Block | |
| Series | Resist NR II | |
| Carriage Length | 58.2mm | |
| Carriage Width | 34mm | |
| Dynamic Load Rating | 5.1kN | |
| Static Load Rating | 9.3kN | |
| Carriage Type | Ball Runner Block | |
| Carriage Material | Corrosion Resistant Steel | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | DIN EN 10088 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Guide Block | ||
Series Resist NR II | ||
Carriage Length 58.2mm | ||
Carriage Width 34mm | ||
Dynamic Load Rating 5.1kN | ||
Static Load Rating 9.3kN | ||
Carriage Type Ball Runner Block | ||
Carriage Material Corrosion Resistant Steel | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals DIN EN 10088 | ||
RoHS Status: Exempt
Rexroth ball guide rails and ball runner blocks in ball raceways are manufactured so precisely that it is possible to interchange each individual element at any time. This means that you can combine them in any way you like within each accuracy class. Both sides of the guide rail can be used as reference edges.
Can be used on all SNS Ball Guide Rails
Lube fittings with metal threads on all sides
The same high load ratings in all four main directions of loading
Excellent dynamic characteristics
Minimum quantity lubrication system with integrated reservoir for oil lubrication
Optimized entry-zone geometry and high number of balls minimize variation in elastic deflection
Area of application: For high rigidity requirements
Long-term lubrication is possible over several years
Maximum precision
Ball Runner Block body and Ball Guide Rail as well as all steel parts made of corrosion-resistant steel in accordance with DIN EN 10088
Related links
- Bosch Rexroth Guide Block R165181320 R16 Series, 23.4 kN Dynamic Load
- Bosch Rexroth Guide Block R165131320 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R165131420 R16 Series, 51.8 kN Dynamic Load
- Bosch Rexroth Guide Block R165129420 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R162221320 R16 Series, 28.6 kN Dynamic Load
- Bosch Rexroth Guide Block R162281320 R16 Series, 23.4 kN Dynamic Load
- Bosch Rexroth Guide Block R162371320 R16 Series, 46 kN Dynamic Load
- Bosch Rexroth Guide Block R165321320 R16 Series, 37.3 kN Dynamic Load
