Bosch Rexroth Linear Guide Block R200181304 R20 Series, 15500 N Dynamic Load

Subtotal (1 unit)*

$534.31

(exc. GST)

$587.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$534.31

*price indicative

RS Stock No.:
642-756
Mfr. Part No.:
R200181304
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Series

R20

Product Type

Linear Guide Block

Carriage Length

75mm

Carriage Width

63mm

Dynamic Load Rating

15500N

Static Load Rating

16900N

Acceptable Rail Width

20mm

Carriage Material

Natural Rubber

Standards/Approvals

RoHS, DIN ISO 14728-1

COO (Country of Origin):
RO
The Bosch Rexroth Ball Runner Block supports long-term lubrication lasting several years, ensuring low maintenance. It delivers maximum precision, with the block body, ball guide rail, and all steel parts made from corrosion-resistant steel compliant with DIN EN 10088. Its patented entry zone improves travel accuracy by up to six times. The block is compatible with all SNS ball guide rails and is available in five common sizes to suit various applications.

Lube fittings with metal threads on all sides

The same high load ratings in all four main directions of loading

Excellent dynamic characteristics

Minimum quantity lubrication system with integrated reservoir for oil lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy