Bosch Rexroth Linear Guide Block R18513232X RSHP Series, 75000 N Dynamic Load
- RS Stock No.:
- 642-742
- Mfr. Part No.:
- R18513232X
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$764.43
(exc. GST)
$840.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $764.43 |
*price indicative
- RS Stock No.:
- 642-742
- Mfr. Part No.:
- R18513232X
- Brand:
- Bosch Rexroth
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Series | RSHP | |
| Product Type | Linear Guide Block | |
| Carriage Length | 118mm | |
| Carriage Width | 100mm | |
| Dynamic Load Rating | 75000N | |
| Static Load Rating | 5260N | |
| Carriage Material | Steel | |
| Acceptable Rail Width | 34mm | |
| Carriage Type | Roller Guides | |
| Standards/Approvals | DIN ISO 14728-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Series RSHP | ||
Product Type Linear Guide Block | ||
Carriage Length 118mm | ||
Carriage Width 100mm | ||
Dynamic Load Rating 75000N | ||
Static Load Rating 5260N | ||
Carriage Material Steel | ||
Acceptable Rail Width 34mm | ||
Carriage Type Roller Guides | ||
Standards/Approvals DIN ISO 14728-1, RoHS | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth Roller Runner Block made of carbon steel offers high torque load capacity and maintains equally high load ratings in all four main directions. It provides maximum rigidity in every load direction, thanks to additional screw connections on two central bore holes. The design also ensures unrestricted interchangeability, allowing easy integration with compatible systems.
Minimum lubrication quantities thanks to innovative channel design
Smooth, quiet running thanks to optimally designed return and guideways of the rollers
Lowest elastic deflection and greatest precision in the process due to the multi-optimized entry-zone geometry and high number of rollers
Integrated all-around sealing as standard
Related links
- Bosch Rexroth Linear Guide Block R18533232X RSHP Series, 92100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R18514232X RSHP Series, 13100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R18532232X RSHP Series, 41000 N Dynamic Load
- Bosch Rexroth Linear Guide Block R201171304 R20 Series, 26200 N Dynamic Load
- Bosch Rexroth Linear Guide Block R200181314 R20 Series, 15500 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162311320 R16 Series, 16100 N Dynamic Load
- Bosch Rexroth Linear Guide Block R162381420 R16 Series, 37300 N Dynamic Load
- Bosch Rexroth Linear Guide Block R200121304 R20 Series, 18900 N Dynamic Load
