NSK Linear Guide Block NAH15EMSZ NH Series

Subtotal (1 unit)*

$185.25

(exc. GST)

$203.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.25

*price indicative

RS Stock No.:
620-818
Mfr. Part No.:
NAH15EMSZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Series

NH

Product Type

Linear Guide Block

Carriage Length

55mm

Carriage Width

47mm

Acceptable Rail Width

15mm

Standards/Approvals

ISO 14728-2, ISO 14728-1

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Linear guides engineered for high load applications with enhanced durability and precision. Built from Stainless steel, they feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed performance. It is designed for demanding industrial environments, offering reliable motion and long operational life.

Excellent durability

Maintenance free

Robust design to absorb mounting error

Easy to use guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy