NSK Linear Guide Block NAH30BNH NH Series, 239000 N Dynamic Load

Subtotal (1 unit)*

$181.01

(exc. GST)

$199.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.01

*price indicative

RS Stock No.:
620-801
Mfr. Part No.:
NAH30BNH
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Linear Guide Block

Series

NH

Carriage Length

124.6mm

Carriage Width

60mm

Dynamic Load Rating

239000N

Acceptable Rail Width

30mm

Standards/Approvals

ISO 14728-1, ISO 14728-2

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Linear guides engineered for super-high load applications with enhanced durability and precision. Built from special high carbon steel, they feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed performance. It is designed for demanding industrial environments, offering reliable motion and long operational life.

Excellent durability

Maintenance free

Robust design to absorb mounting error

Easy to use guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy