NSK Linear Guide Block NAS15EMZ NS Series, 239000 N Dynamic Load
- RS Stock No.:
- 620-816
- Mfr. Part No.:
- NAS15EMZ
- Brand:
- NSK
Subtotal (1 unit)*
$108.24
(exc. GST)
$119.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.24 |
*price indicative
- RS Stock No.:
- 620-816
- Mfr. Part No.:
- NAS15EMZ
- Brand:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Series | NS | |
| Product Type | Linear Guide Block | |
| Carriage Length | 56.8mm | |
| Carriage Width | 52mm | |
| Dynamic Load Rating | 239000N | |
| Static Load Rating | 310000N | |
| Acceptable Rail Width | 15mm | |
| Standards/Approvals | ISO 14728-1, ISO 14728-2 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Series NS | ||
Product Type Linear Guide Block | ||
Carriage Length 56.8mm | ||
Carriage Width 52mm | ||
Dynamic Load Rating 239000N | ||
Static Load Rating 310000N | ||
Acceptable Rail Width 15mm | ||
Standards/Approvals ISO 14728-1, ISO 14728-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear guides designed with a compact, low-profile structure ideal for high load applications in space-constrained environments. Manufactured from special high carbon steel. It feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed motion. Its ball slide ensures stable mounting in precise, demanding environments.
Excellent durability
Maintenance free
Robust design to absorb mounting error
Easy to use guides
- RS Stock No. 0620807
- Mfr. Part No. NAS35ALZ
Each
$142.11
- RS Stock No. 0621024
- Mfr. Part No. NAS20ALZ-L
Each
$111.95
- RS Stock No. 0621022
- Mfr. Part No. NAH20EMZ-L
Each
$140.71
- RS Stock No. 0621006
- Mfr. Part No. NAH20GMZ
Each
$156.54
Related links
- NSK Linear Guide Block NAH25EMSZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH25BNZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH30BNH NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH20GMZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH25ANH NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH35BNZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH25BNSZ NH Series, 239000 N Dynamic Load
- NSK Linear Guide Block NAH15EMH NH Series, 239000 N Dynamic Load












