NSK Linear Guide Block NAS20EMZ RA Series
- RS Stock No.:
- 620-809
- Mfr. Part No.:
- NAS20EMZ
- Brand:
- NSK
Subtotal (1 unit)*
$118.76
(exc. GST)
$130.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.76 |
*price indicative
- RS Stock No.:
- 620-809
- Mfr. Part No.:
- NAS20EMZ
- Brand:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Linear Guide Block | |
| Series | RA | |
| Carriage Length | 65.2mm | |
| Carriage Width | 59mm | |
| Carriage Material | Special High Carbon Steel | |
| Acceptable Rail Width | 20mm | |
| Standards/Approvals | ISO14728-1, ISO14728-2 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Linear Guide Block | ||
Series RA | ||
Carriage Length 65.2mm | ||
Carriage Width 59mm | ||
Carriage Material Special High Carbon Steel | ||
Acceptable Rail Width 20mm | ||
Standards/Approvals ISO14728-1, ISO14728-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear guide block designed for precision motion control applications. It features a flange-type ball slide with optimized ball groove geometry and smooth circulation paths for quiet, precise motion. Ideal for use in automated machinery and precision instruments, it ensures reliability, accuracy and space efficiency.
Excellent durability
Maintenance free
Low profile construction
Easy to use guides
Related links
- NSK Linear Guide Block NAS20EMZ-L NS Series
- NSK Linear Guide Block RAA25GMP6Z RA Series, 35400 N Dynamic Load
- NSK Linear Guide Block RAA25ANP6Z RA Series, 35400 N Dynamic Load
- NSK Linear Guide Block RAA25EMP6Z RA Series, 29200 N Dynamic Load
- NSK Linear Guide Block RAA30BNP6Z RA Series, 47600 N Dynamic Load
- NSK Linear Guide Block RAA35GMP6Z RA Series, 67400 N Dynamic Load
- NSK Linear Guide Block RAA35ANP6Z RA Series, 67400 N Dynamic Load
- NSK Linear Guide Block RAA35EMP6Z RA Series, 53300 N Dynamic Load
