NSK Linear Guide Block RAA25ANP6Z RA Series, 35400 N Dynamic Load

Subtotal (1 unit)*

$235.37

(exc. GST)

$258.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.37

*price indicative

RS Stock No.:
620-852
Mfr. Part No.:
RAA25ANP6Z
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Series

RA

Product Type

Linear Guide Block

Carriage Length

115.5mm

Carriage Width

70mm

Dynamic Load Rating

35400N

Carriage Material

Steel

Acceptable Rail Width

25mm

Carriage Type

Flange

Standards/Approvals

ISO14728-1, ISO14728-2

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Roller-type linear guide block designed for high-load, high-rigidity applications where precision and flexibility are essential. It features a standard square-type roller slide. It allow easy assembly without compromising accuracy, and deliver long operating life.

P6 accuracy

Smooth motion

High precision manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy