RS PRO Guide Block HGL Series, 14.7 kN Dynamic Load

Subtotal (1 unit)*

$174.84

(exc. GST)

$192.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.84

*price indicative

RS Stock No.:
360-820
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Guide Block

Series

HGL

Carriage Length

61.4mm

Carriage Width

34mm

Dynamic Load Rating

14.7kN

Static Load Rating

23.4kN

Acceptable Rail Width

15mm

Carriage Type

Square

Carriage Material

Carbon Steel

Standards/Approvals

RS PRO Seal of Approval

COO (Country of Origin):
TW

RS PRO HGL Linear Guide Block for 15mm Rail


An interchangeable top mounting low profile linear guide suitable for use with the RS PRO linear guide rails.

Featuring a four ball track design with a recirculating ball system offering high rigidity and low levels of friction loss.

The guide block is constructed from hardwearing Carbon Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.

With a high load capacity in all installation positions the guide block features a light preload and is designed for heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.

The linear guide block is ideal for use in a wide range of applications including lathes, tools, automation, transportation and precision measuring technologies.

Features and Benefits


Square linear block guide

Top mounting

4 row recirculating ball bearings

45° contact angle

High load capacity in all installation positions

Carbon Steel construction

Light preload

Heavy load type

High rigidity free of play

High precision

Low friction losses

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy