RS PRO Guide Block HGL Series, 34.9 kN Dynamic Load

Subtotal (1 unit)*

$287.93

(exc. GST)

$316.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.93

*price indicative

RS Stock No.:
360-843
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

HGL

Product Type

Guide Block

Carriage Length

84mm

Carriage Width

48mm

Dynamic Load Rating

34.9kN

Static Load Rating

52.82kN

Carriage Type

Square

Carriage Material

Carbon Steel

Acceptable Rail Width

25mm

Standards/Approvals

RS PRO Seal of Approval

COO (Country of Origin):
TW

RS PRO HGL Linear Guide Block for 25mm Rail


An interchangeable top mounting low profile linear guide suitable for use with the RS PRO linear guide rails.;Featuring a four ball track design with a recirculating ball system offering high rigidity and low levels of friction loss.;The guide block is constructed from hardwearing Carbon Steel and features ball retainers ensuring the recirculating ball bearings stay in place when removed from the rail.;With a high load capacity in all installation positions the guide block features a light preload and is designed for heavy loads. Complete with end seals preventing the ingress of dust maintaining accuracy and extending service life.;The linear guide block is ideal for use in a wide range of applications including lathes, tools, automation, transportation and precision measuring technologies.

Features and Benefits


Square linear block guide;Top mounting;4 row recirculating ball bearings ;45° contact angle ;High load capacity in all installation positions;Carbon Steel construction;Light preload;Heavy load type;High rigidity free of play;High precision;Low friction losses

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy