Igus SAM-10 Bearing with 10.2 mm ID 24 mm OD 5000 N

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$13.87

(exc. GST)

$15.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$13.87-
6 - 24$13.691%
25 +$13.363%

*price indicative

RS Stock No.:
712-5014
Mfr. Part No.:
SAM-10
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Bearing

Length

7.5mm

Material

Igumid G

Static Load Rating

5000N

Series

igubal

Standards/Approvals

DIN 7168

COO (Country of Origin):
DE

IGUS igubal® Self-Aligning Thrust Bearings


Compact thrust washer which compensates misalignment

High load capacity and maintenance-free

Low friction and long life

Temperature range: -30 to +80°C

Flange Units & Pedestal / Pillow Blocks


IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Low weight (20% of equivalent steel)

High rigidity

Maintenance free-dry running

Corrosion and chemically resistant

High fatigue strength under changing loads

Working temperature range: -30 to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy