Recently searched

    Igus BB-608SO-B180-10-ES Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 24mm O.D

    Subtotal (1 unit)**

    $36.73

    (exc. GST)

    $40.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 19/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$36.73

    **price indicative

    RS Stock No.:
    272-4382
    Mfr. Part No.:
    BB-608SO-B180-10-ES
    Brand:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Inside Diameter

    8mm

    Outside Diameter

    24mm

    Race Width

    8mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Open Type

    Number of Rows

    1

    Partial Bearing Code

    608

    Related links