Igus RJUM-01-10 Bearing with 10 mm ID 19 mm OD 725 N 5075 N
- RS Stock No.:
- 617-4624
- Mfr. Part No.:
- RJUM-01-10
- Brand:
- Igus
Get a bulk buy discount
Add 6 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$41.23
(exc. GST)
$45.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
- Plus 99 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $41.23 | - |
| 6 - 11 | $40.94 | - |
| 12 + | $40.46 | 1% |
*price indicative
- RS Stock No.:
- 617-4624
- Mfr. Part No.:
- RJUM-01-10
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing | |
| Length | 29mm | |
| Dynamic Load Rating | 725N | |
| Base to Bore Centerline | 9.5mm | |
| Static Load Rating | 5075N | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing | ||
Length 29mm | ||
Dynamic Load Rating 725N | ||
Base to Bore Centerline 9.5mm | ||
Static Load Rating 5075N | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Closed Bushing
Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.
Self-Lubricating Bushes - Drylin™
Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.
Related links
- Igus RJUM-01-08 Bearing with 8 mm ID 16 mm OD 960 N 6720 N
- Igus RJUM-01-16 Bearing with 16 mm ID 26 mm OD 1440 N 10080 N
- Igus RJUM-01-30 Bearing with 30 mm ID 47 mm OD 5100 N 35700 N
- Igus RJUM-01-12 Bearing with 12 mm ID 22 mm OD 960 N 6720 N
- Igus RJUM-01-20 Bearing with 20 mm ID 32 mm OD 2250 N 15750 N
- Igus RJUM-01-25 Bearing with 25 mm ID 40 mm OD 3625 N 25375 N
- Igus RJUM-03-12 Bearing with 12 mm ID 21.8 mm OD 960 N 6720 N
- Igus RJUM-03-20 Bearing with 20 mm ID 31.8 mm OD 2250 N 15750 N
