IKO Nippon Thompson LME203245NUU Bearing Liner with 45 mm OD

Subtotal (1 unit)*

$87.34

(exc. GST)

$96.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.34

*price indicative

RS Stock No.:
255-0115
Mfr. Part No.:
LME203245NUU
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Bearing Liner

Length

45mm

Material

Stainless Steel

Static Load Rating

1470N

Series

LME

Standards/Approvals

No

COO (Country of Origin):
JP
The IKO Nippon Thompson linear bushing is a high-precision linear motion rolling guide that performs endless linear motion in the axial direction while making rolling contact with the shaft. Cage, steel balls, and the like are built compactly in the external cylinder. Models are available in abundant sizes and can be selected according to the application.

Low frictional resistance

Simple replacement for rolling guide

Stainless steel

With seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy