Pacific FMC05 Bearing with 12 mm OD
- RS Stock No.:
- 243-8047
- Mfr. Part No.:
- FMC05
- Brand:
- Pacific
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.33
(exc. GST)
$35.56
(inc. GST)
- RS Stock No.:
- 243-8047
- Mfr. Part No.:
- FMC05
- Brand:
- Pacific
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pacific | |
| Product Type | Bearing | |
| Length | 22mm | |
| Series | FM | |
| Standards/Approvals | No | |
| Bearing Type | Self-Lubricating | |
| Select all | ||
|---|---|---|
Brand Pacific | ||
Product Type Bearing | ||
Length 22mm | ||
Series FM | ||
Standards/Approvals No | ||
Bearing Type Self-Lubricating | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Closed Metric Bushing
Maximum Speed Dry: 91.4 m/min
Maximum Speed Lubricated: 251.4 m/min
Maximum PV Product: 430 m/min x kg/cm²
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
Related links
- Bosch Rexroth R060230510 Bearing with 12 mm OD
- SNR BBET12UU Linear Ball Bearing with 12 mm ID 22 mm OD 1.492 kN 129 kN
- SNR BBE12UU Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- SNR BBE12UU-RL Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.109 kN
- SNR BBE12AUU Linear Ball Bearing with 12 mm ID 22 mm OD 0.588 kN 1.1 kN
- INA KSO12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- Igus RJUM-03-12 Bearing with 12 mm ID 21.8 mm OD 960 N 6720 N
- Igus RJ260UM-02-12 Bearing with 12 mm ID 19 mm OD 420 N 2940 N
