INA KGHA25-PP, Bearing with 55mm Outside Diameter
- RS Stock No.:
- 194-7174
- Mfr. Part No.:
- KGHA25-PP
- Brand:
- INA
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$148.93
(exc. GST)
$163.82
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $148.93 |
13 - 24 | $144.76 |
25 + | $140.87 |
- RS Stock No.:
- 194-7174
- Mfr. Part No.:
- KGHA25-PP
- Brand:
- INA
Related links
- INA KB30-PP, Bearing with 47mm Outside Diameter
- INA KB25-PP, Bearing with 40mm Outside Diameter
- INA KH08-PP, Bearing with 15mm Outside Diameter
- INA KB16-PP, Bearing with 26mm Outside Diameter
- INA KH25-PP, Bearing with 35mm Outside Diameter
- INA KS16-PP, Bearing with 26mm Outside Diameter
- INA KSO30-PP, Bearing with 47mm Outside Diameter
- INA KSO16-PP, Bearing with 26mm Outside Diameter