Bosch Rexroth R067023040 Bearing with 47 mm OD
- RS Stock No.:
- 409-347
- Mfr. Part No.:
- R067023040
- Brand:
- Bosch Rexroth
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $18.48
View bulk pricing optionsSubtotal (1 unit)*
$178.32
(exc. GST)
$196.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $178.32 | - |
| 6 - 11 | $175.24 | $18.48 |
| 12 + | $171.29 | $84.36 |
*price indicative
- RS Stock No.:
- 409-347
- Mfr. Part No.:
- R067023040
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Outside Diameter | 47mm | |
| Length | 68mm | |
| Inside Diameter | 30mm | |
| End Type | Closed | |
| Static Load Rating | 3570N | |
| Material | Polyoxymethylene | |
| Standards/Approvals | No | |
| Series | R0670 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Outside Diameter 47mm | ||
Length 68mm | ||
Inside Diameter 30mm | ||
End Type Closed | ||
Static Load Rating 3570N | ||
Material Polyoxymethylene | ||
Standards/Approvals No | ||
Series R0670 | ||
RoHS Status: Exempt


Super Ball Bushings with Seals - Series R0670 & R0671
The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.
High travel speeds 5 m/s
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel
Bosch Rexroth Linear Ball Bushings and Sets
Related links
- Bosch Rexroth R060203010 Bearing with 47 mm OD
- Bosch Rexroth R063203000 Bearing with 47 mm OD
- Bosch Rexroth R067123040 Bearing with 47 mm OD
- Bosch Rexroth R060230510 Bearing with 12 mm OD
- Bosch Rexroth R060230810 Bearing with 16 mm OD
- Bosch Rexroth R065822030 Bearing with 28 mm OD
- Bosch Rexroth R061001600 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R065824030 Bearing with 52 mm OD
