Bosch Rexroth Bearing Unit R103561620 R1035 Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$278.53

(exc. GST)

$306.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$278.53
6 +$268.57

*price indicative

RS Stock No.:
409-501
Mfr. Part No.:
R103561620
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bearing Unit

Bearing Inside Diameter

16mm

Housing Material

Aluminium

Mount Type

2-Bolt Base

Overall Length

43mm

Static Load Rating

620N

Base to Bore Centerline

21mm

Overall Width

53mm

Standards/Approvals

No

Overall Height

42mm

Series

R1035

RoHS Status: Exempt

Super A Linear Set with Seals - Series R1035 Aluminium Housing


Precision housing

Closed type

Fully sealed

Bosch Rexroth Linear Ball Bushings and Sets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy