- RS Stock No.:
- 161-2566
- Mfr. Part No.:
- R103761620
- Brand:
- Bosch Rexroth
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$200.56
(exc. GST)
$220.62
(inc. GST)
Units | Per unit |
1 - 4 | $200.56 |
5 - 9 | $194.95 |
10 + | $186.97 |
- RS Stock No.:
- 161-2566
- Mfr. Part No.:
- R103761620
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
For long guides requiring shaft support and a high level of rigidity.
Lightweight precision housing (Aluminium)
Super Linear Bushing A with self-alignment feature
Secured by grooved taper pin
External seals
Relubricatable
Super Linear Bushing A with self-alignment feature
Secured by grooved taper pin
External seals
Relubricatable
Specifications
Attribute | Value |
---|---|
Bearing Inside Diameter | 16mm |
Bearing Outside Diameter | 26mm |
Bearing Unit Type | Linear Ball Bearing Unit |
Housing Dimensions | 43 x 53 x 35mm |
Dynamic Load Rating | 1500N |
Static Load Rating | 830N |
Housing Width | 53mm |
Housing Height | 35mm |
Housing Length | 43mm |
Series | R1037 |