Parker Origa KL Series Reed Sensor, 5m Fly Lead, Groove Mounted
- RS Stock No.:
- 704-0645
- Mfr. Part No.:
- KL3388
- Brand:
- Parker Origa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-0645
- Mfr. Part No.:
- KL3388
- Brand:
- Parker Origa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker Origa | |
| Type | Reed | |
| Mounting Type | Groove | |
| Operation | NC | |
| Fly Lead Length | 5m | |
| Manufacturer Series | KL | |
| For Use With | OSP-ESTR Series | |
| Select all | ||
|---|---|---|
Brand Parker Origa | ||
Type Reed | ||
Mounting Type Groove | ||
Operation NC | ||
Fly Lead Length 5m | ||
Manufacturer Series KL | ||
For Use With OSP-ESTR Series | ||
Non Compliant
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- SMC NCRB1BW10 Series Reed Switch Multiple Mounted
- RS PRO VDMA 24562 Series Groove Mounted, 1 m Reed Reed Switch
- Parker Origa
- Parker Origa G 1/8 Pneumatic Regulator - 0bar to 8bar 10bar max. input
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 1000 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 500 mm
- Parker Origa Double Acting Rodless Actuator 300mm Stroke, 16mm Bore
- Parker Origa Double Acting Rodless Actuator 400mm Stroke, 25mm Bore












