Parker Origa
- RS Stock No.:
- 704-0597
- Mfr. Part No.:
- 20005FIL
- Brand:
- Parker Origa
This image is representative of the product range
Subtotal (1 unit)*
$234.03
(exc. GST)
$257.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.03 |
*price indicative
- RS Stock No.:
- 704-0597
- Mfr. Part No.:
- 20005FIL
- Brand:
- Parker Origa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker Origa | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker Origa | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Clevis Mount - OSP-E25/32
Clevis mount for OSP-E25 and 32 rodless actuators. For applications where separate guidance is used, effectively isolating the carrier from direct loading, especially due to misalignment.
Linear Actuators
Related links
- Parker Origa
- Parker Origa Linear Guide Carriage 20519FIL GDL-F Series, 25900 N Dynamic Load
- Parker Origa Linear Guide Carriage 20518FIL Performance Series, 3400 N Dynamic Load
- Parker Origa KL Series Reed Sensor Groove Mounted
- Parker Origa GDL Series Linear Guide Rail 25 mm width 200 mm Length
- Parker Origa GDL Series Linear Guide Rail 15 mm width 1100 mm Length
- Parker Origa GDL Series Linear Guide Rail 15 mm width 350 mm Length
- Parker Origa GDL Series Linear Guide Rail 20 mm width 850 mm Length
