Texas Instruments MAX3232IPW Line Transceiver, 16-Pin TSSOP
- RS Stock No.:
- 528-242
- Mfr. Part No.:
- MAX3232IPW
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.86
(exc. GST)
$32.845
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- 5 left, ready to ship from another location
- Final 5,830 unit(s) shipping from 12 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.972 | $29.86 |
| 25 - 40 | $5.87 | $29.35 |
| 45 + | $5.768 | $28.84 |
*price indicative
- RS Stock No.:
- 528-242
- Mfr. Part No.:
- MAX3232IPW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -1mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 1.6mA | |
| Maximum Propagation Delay Time @ CL | 300μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MAX3232 | |
| Length | 5.1mm | |
| Height | 1.2mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current -1mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 1.6mA | ||
Maximum Propagation Delay Time @ CL 300μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MAX3232 | ||
Length 5.1mm | ||
Height 1.2mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments Line Transceiver, 16-Pin TSSOP
- Texas Instruments 2-Channel Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232CPW 2-Channel Line Transceiver, 16-Pin TSSOP
- Texas Instruments TRS3221EIPW Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232EIPW Line Transceiver, 16-Pin TSSOP
- Texas Instruments MAX3232IPWR Line Transceiver, 16-Pin TSSOP
- Maxim Integrated MAX3232ECUE+ Line Transceiver, 16-Pin TSSOP
- Renesas Electronics ICL3221ECVZ-T Line Transceiver, 16-Pin TSSOP
