Renesas Electronics ICL3221ECVZ-T Line Transceiver, 16-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$3,692.50

(exc. GST)

$4,062.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$1.477$3,692.50-
5000 - 7500$1.44$3,600.002%
10000 +$1.418$3,545.003%

*price indicative

RS Stock No.:
196-7985
Mfr. Part No.:
ICL3221ECVZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

3V

Pin Count

16

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

0.15μs

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

5mm

Height

1.2mm

Width

6.4mm

Series

ISL32

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas ICL32 series is a RS-232 transmitters/receivers with supply voltage Vcc Ranges from 3 to 5.5 volts. It is used in PDAs, notebook, and laptop computers where the low operational power consumption are censorious.

This transceiver are Latch-up free

Automatic and manual powerdown features

Receiver hysteresis for improved noise immunity

Minimum data rate (250kbps)

Wide power supply range ( single +3V to +5.5V)

Low supply current in powerdown state (1μA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy