Texas Instruments SN75LBC184D Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
527-035
Mfr. Part No.:
SN75LBC184D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Line Transceiver

Number of Channels

1

IC Type

Line Transceiver

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.75V

Pin Count

8

Maximum Supply Voltage

5.25V

Maximum High Level Output Current

-60mA

Maximum Low Level Output Current

60mA

Maximum Propagation Delay Time @ CL

150ns

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

SN75LBC184

Length

5mm

Height

1.75mm

Automotive Standard

No

Supply Current

25mA

RS-485 Line Drivers and Receivers, Texas Instruments


RS-485 Line Drivers and Receivers


Related links