Texas Instruments SN65HVD72D Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$27.93

(exc. GST)

$30.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$5.586$27.93

*price indicative

Packaging Options:
RS Stock No.:
814-3837
Mfr. Part No.:
SN65HVD72D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

SN75

Product Type

Line Transceiver

Logic Function

Line Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

8

Maximum Supply Voltage

3.6V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ CL

100ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

125°C

Length

5mm

Series

SN65HVD7

Standards/Approvals

No

Width

3.98mm

Height

1.75mm

Automotive Standard

No

Supply Current

60mA

RS-485 Line Drivers and Receivers, Texas Instruments


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy