Texas Instruments 1-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 121-8420
- Mfr. Part No.:
- SN75LBC184D
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8420
- Mfr. Part No.:
- SN75LBC184D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | SN75LBC184 | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series SN75LBC184 | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 25mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments SN75LBC184D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65176BDR 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD72D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD485ED 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75176ADR 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75LBC176AD 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD3085EDR 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
