Texas Instruments SN65ALS176D 1-Channel Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 528-094
- Mfr. Part No.:
- SN65ALS176D
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$15.97
(exc. GST)
$17.565
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 555 left, ready to ship from another location
- Final 575 unit(s) shipping from 08 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | $3.194 | $15.97 |
| 20 - 95 | $3.124 | $15.62 |
| 100 + | $2.568 | $12.84 |
*price indicative
- RS Stock No.:
- 528-094
- Mfr. Part No.:
- SN65ALS176D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN65 | |
| Logic Function | Differential Bus Transceiver | |
| IC Type | Line Transceiver | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 25ns | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Series | SN65ALS176 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN65 | ||
Logic Function Differential Bus Transceiver | ||
IC Type Line Transceiver | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 25ns | ||
Maximum Low Level Output Current 60mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Series SN65ALS176 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 30mA | ||
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD485ED 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD72D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75176ADR 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD3085EDR 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD10D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75176BDR 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75LBC184D 1-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
