Renesas Electronics ICL232CBEZ Line Transceiver, 16-Pin SOIC W
- RS Stock No.:
- 394-493
- Mfr. Part No.:
- ICL232CBEZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 4 units)*
$64.80
(exc. GST)
$71.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 8 | $16.20 | $64.80 |
| 12 - 20 | $16.195 | $64.78 |
| 24 + | $15.745 | $62.98 |
*price indicative
- RS Stock No.:
- 394-493
- Mfr. Part No.:
- ICL232CBEZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 16 | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 16 | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
RS-232 Line Drivers and Receivers
Related links
- Renesas Electronics ICL232CBEZ Line Transceiver, 16-Pin SOIC W
- Renesas Electronics ICL3232ECBZ Line Transceiver, 16-Pin SOIC W
- Renesas Electronics HIN232CBZ Line Transceiver, 16-Pin SOIC W
- Texas Instruments MAX3232IDW Line Transceiver, 16-Pin SOIC W
- Maxim Integrated MAX232ACWE+ Line Transceiver, 16-Pin SOIC W
- MaxLinear SP202EET-L Line Transceiver, 16-Pin SOIC W
- Texas Instruments MAX202CDW Line Transceiver, 16-Pin SOIC W
- Maxim Integrated MAX232ECWE+ Line Transceiver, 16-Pin SOIC W
