MaxLinear SP202EET-L Line Transceiver, 16-Pin SOIC W
- RS Stock No.:
- 769-5138
- Mfr. Part No.:
- SP202EET-L
- Brand:
- MaxLinear
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5138
- Mfr. Part No.:
- SP202EET-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| IC Type | Dual Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SOIC W | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
IC Type Dual Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SOIC W | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
- COO (Country of Origin):
- MY
Related links
- MaxLinear SP202EET-L Line Transceiver, 16-Pin SOIC W
- Texas Instruments MAX202CDW Line Transceiver, 16-Pin SOIC W
- MaxLinear SP3232EBEN-L/TR Line Transceiver, 16-Pin SOIC
- MaxLinear SP232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3220EBCY-L Line Transceiver TTL 16-Pin TSSOP
- MaxLinear SP233ACT-L Line Transceiver, 20-Pin SOIC W
- MaxLinear SP232ACT-L/TR 2-Channel Line Transceiver TTL/CMOS 16-Pin SOIC W
- MaxLinear 2-Channel Line Transceiver Inverting, 16-Pin SOIC
