Texas Instruments SN65HVD1782D Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.93

(exc. GST)

$8.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 18$7.93
19 - 37$7.73
38 +$7.64

*price indicative

Packaging Options:
RS Stock No.:
709-3179
Mfr. Part No.:
SN65HVD1782D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transceiver

Logic Family

SN75

Logic Function

Line Transceiver

Number of Channels

1

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3.15V

Pin Count

8

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-60mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

200ns

Maximum Low Level Output Current

60mA

Maximum Operating Temperature

125°C

Width

3.98mm

Standards/Approvals

No

Length

5mm

Height

1.75mm

Series

SN65HVD178

Automotive Standard

No

Supply Current

6mA

Other Line Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy