Texas Instruments SN7407D 6-Channel Buffer & Line Driver, Open Collector, Non-Inverting, 14-Pin SOIC
- RS Stock No.:
- 121-8415
- Mfr. Part No.:
- SN7407D
- Brand:
- Texas Instruments
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$54.90
(exc. GST)
$60.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.098 | $54.90 | - |
| 100 - 150 | $1.079 | $53.95 | 1% |
| 200 + | $1.059 | $52.95 | 3% |
*price indicative
- RS Stock No.:
- 121-8415
- Mfr. Part No.:
- SN7407D
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 74 | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 6 | |
| IC Type | Buffer & Line Driver | |
| Input Type | Single Ended | |
| Output Type | Open Collector | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -0.25mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 40mA | |
| Maximum Propagation Delay Time @ CL | 14ns | |
| Maximum Operating Temperature | 70°C | |
| Length | 8.75mm | |
| Series | SN7407 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 4mm | |
| Supply Current | 41mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 74 | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer, Driver | ||
Number of Channels 6 | ||
IC Type Buffer & Line Driver | ||
Input Type Single Ended | ||
Output Type Open Collector | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -0.25mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 40mA | ||
Maximum Propagation Delay Time @ CL 14ns | ||
Maximum Operating Temperature 70°C | ||
Length 8.75mm | ||
Series SN7407 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 4mm | ||
Supply Current 41mA | ||
Automotive Standard No | ||
74xx Family, Texas Instruments
74xx Family
Related links
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN74LS07N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN7407N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN7407D 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN74LS06D 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Texas Instruments SN74LS07D Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN7406DR Hex-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
