MaxLinear SP232ACN-L 2-Channel Line Transceiver, TTL, Inverting, 16-Pin SOIC
- RS Stock No.:
- 913-4098
- Mfr. Part No.:
- SP232ACN-L
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 913-4098
- Mfr. Part No.:
- SP232ACN-L
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Logic Family | TTL | |
| Product Type | Line Transceiver | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 3μs | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Length | 9.9mm | |
| Automotive Standard | No | |
| Supply Current | 11mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Logic Family TTL | ||
Product Type Line Transceiver | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 3μs | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Length 9.9mm | ||
Automotive Standard No | ||
Supply Current 11mA | ||
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP232ACN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver RS232 16-Pin SOIC
- MaxLinear SP3232EBCN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EUCN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP202EEN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP202ECN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232ECN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EEN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
