Texas Instruments SN75183N, 2 (Industrial)-TX Line Transmitter Differential 5 V, 14-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
809-5712
Mfr. Part No.:
SN75183N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Transmitters

2 (Industrial)

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Dimensions

19.69 x 6.6 x 4.57mm

Height

4.57mm

Length

19.69mm

Width

6.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy