Texas Instruments SN75188N 4-Channel Line Transmitter, Differential, Non-Inverting, 14-Pin PDIP
- RS Stock No.:
- 126-6992
- Mfr. Part No.:
- SN75188N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$2.24
(exc. GST)
$2.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 45 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $2.24 |
*price indicative
- RS Stock No.:
- 126-6992
- Mfr. Part No.:
- SN75188N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transmitter | |
| Logic Family | SN75 | |
| Logic Function | Line Driver | |
| IC Type | Line Driver | |
| Number of Channels | 4 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | -15V | |
| Maximum Supply Voltage | 15V | |
| Maximum Propagation Delay Time @ CL | 350ns | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | SN75188 | |
| Standards/Approvals | No | |
| Length | 19.69mm | |
| Height | 5.08mm | |
| Width | 6.6mm | |
| Automotive Standard | No | |
| Supply Current | 35mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transmitter | ||
Logic Family SN75 | ||
Logic Function Line Driver | ||
IC Type Line Driver | ||
Number of Channels 4 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Minimum Supply Voltage -15V | ||
Maximum Supply Voltage 15V | ||
Maximum Propagation Delay Time @ CL 350ns | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series SN75188 | ||
Standards/Approvals No | ||
Length 19.69mm | ||
Height 5.08mm | ||
Width 6.6mm | ||
Automotive Standard No | ||
Supply Current 35mA | ||
RS-232 Line Drivers, Texas Instruments
RS-232 Line Drivers and Receivers
Related links
- Texas Instruments SN75174N 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
- Texas Instruments 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75172N 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75158D 2-Channel Line Transmitter Non-Inverting, 8-Pin SOIC
- Texas Instruments 2-Channel Line Transmitter Non-Inverting, 8-Pin SOIC
- Texas Instruments 2-Channel Line Receiver Non-Inverting, 14-Pin PDIP
- Texas Instruments SN75182N 2-Channel Line Receiver Non-Inverting, 14-Pin PDIP
- Texas Instruments 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
