Texas Instruments SN75172N 4-Channel Line Transmitter, Differential, Non-Inverting, 16-Pin PDIP
- RS Stock No.:
- 100-0735
- Mfr. Part No.:
- SN75172N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$137.85
(exc. GST)
$151.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 375 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $5.514 | $137.85 |
*price indicative
- RS Stock No.:
- 100-0735
- Mfr. Part No.:
- SN75172N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transmitter | |
| Logic Family | SN75 | |
| Logic Function | Line Driver | |
| IC Type | Line Driver | |
| Number of Channels | 4 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -60mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 65ns | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Series | SN75172 | |
| Length | 19.69mm | |
| Height | 5.08mm | |
| Automotive Standard | No | |
| Supply Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transmitter | ||
Logic Family SN75 | ||
Logic Function Line Driver | ||
IC Type Line Driver | ||
Number of Channels 4 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -60mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 65ns | ||
Maximum Low Level Output Current 60mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Series SN75172 | ||
Length 19.69mm | ||
Height 5.08mm | ||
Automotive Standard No | ||
Supply Current 60mA | ||
RS-485 Line Drivers and Receivers, Texas Instruments
RS-485 Line Drivers and Receivers
Related links
- Texas Instruments SN75172N 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75174N 4-Channel Line Transmitter Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75188N 4-Channel Line Transmitter Non-Inverting, 14-Pin PDIP
- Texas Instruments 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75173N 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN75175N 4-Channel Line Receiver Non-Inverting, 16-Pin PDIP
- Texas Instruments 4-Channel Line Receiver Non-Inverting, 16-Pin SOIC
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
