Texas Instruments MC1488N Line Transmitter, 14-Pin PDIP
- RS Stock No.:
- 807-2517
- Mfr. Part No.:
- MC1488N
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-2517
- Mfr. Part No.:
- MC1488N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Driver IC | |
| Number of Transmitters | 4 (RS-232) | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 14 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Driver IC | ||
Number of Transmitters 4 (RS-232) | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 14 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Texas Instruments SN75C188N Line Transmitter, 14-Pin PDIP
- Texas Instruments SN75188N 4-Channel Line Transmitter Non-Inverting, 14-Pin PDIP
- Texas Instruments SN75C188D Line Transmitter, 14-Pin SOIC
- Texas Instruments DS14C88M/NOPB Line Transmitter, 14-Pin SOIC
- Maxim Integrated MAX1488ECSD+ Line Transmitter, 14-Pin SOIC
- Texas Instruments SN75183N 14-Pin PDIP
- Texas Instruments Current Loop Transmitter 14-Pin PDIP
- XTR101AP Texas Instruments Current Loop Transmitter 14-Pin PDIP










