onsemi MC74ACT573DWG Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
- RS Stock No.:
- 806-2334
- Mfr. Part No.:
- MC74ACT573DWG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 25 units)*
$26.225
(exc. GST)
$28.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $1.049 | $26.23 |
| 250 - 475 | $1.023 | $25.58 |
| 500 - 975 | $1.012 | $25.30 |
| 1000 - 1975 | $0.965 | $24.13 |
| 2000 + | $0.943 | $23.58 |
*price indicative
- RS Stock No.:
- 806-2334
- Mfr. Part No.:
- MC74ACT573DWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ACT | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 12 ns@ 50 pF | |
| Dimensions | 12.95 x 7.4 x 2.4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ACT | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 12 ns@ 50 pF | ||
Dimensions 12.95 x 7.4 x 2.4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Propagation Delay Test Condition 50pF | ||
MC74ACT Family, ON Semiconductor
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
74ACT Family
Related links
- onsemi MC74AC541DWR2G Octal-Channel Buffer & Line Driver 20-Pin SOIC
- Nexperia 74HCT541D 3-State, 20-Pin SOIC
- onsemi MC74ACT244DWG Octal-Channel Buffer & Line Driver 20-Pin SOIC
- onsemi 74LCX244WMX Octal-Channel Buffer & Line Driver 20-Pin SOIC
- onsemi MC74HC541ADWG Octal-Channel Buffer & Line Driver 20-Pin SOIC
- onsemi MC74AC244DWG Octal-Channel Buffer & Line Driver 20-Pin SOIC
- Texas Instruments CD74AC244M Octal-Channel Buffer & Line Driver 20-Pin SOIC
- Texas Instruments SN74ALS244CDW Octal-Channel Buffer & Line Driver 20-Pin SOIC
