onsemi MC74AC541DWR2G 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 806-2227
- Mfr. Part No.:
- MC74AC541DWR2G
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$20.78
(exc. GST)
$22.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $1.039 | $20.78 | - |
| 100 + | $1.027 | $20.54 | 1% |
*price indicative
- RS Stock No.:
- 806-2227
- Mfr. Part No.:
- MC74AC541DWR2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | AC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 9ns | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.95mm | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Supply Current | 80μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family AC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 9ns | ||
Maximum Low Level Output Current 24mA | ||
Maximum Operating Temperature 85°C | ||
Length 12.95mm | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Automotive Standard No | ||
Supply Current 80μA | ||
MC74AC Family, ON Semiconductor
74AC Family
Related links
- onsemi MM74HCT541WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74AC541SC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74HC541ADWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MM74HCT244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74ACT541DWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
