onsemi 74LCX244WMX 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.55

(exc. GST)

$8.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 795 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 245$1.51$7.55-
250 - 495$1.49$7.451%
500 +$1.456$7.283%

*price indicative

Packaging Options:
RS Stock No.:
761-4340
Mfr. Part No.:
74LCX244WMX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LCX

Product Type

Buffer & Line Driver

Logic Function

Buffer & Line Driver

Number of Channels

8

IC Type

Buffer & Line Driver IC

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

2V

Maximum High Level Output Current

-24mA

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

7.8ns

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

85°C

Width

10.65mm

Height

2.65mm

Length

13mm

Standards/Approvals

No

Series

74LCX244

Automotive Standard

No

Supply Current

100mA

74LCX Family, Fairchild Semiconductor


Advanced High-Speed (low-voltage) CMOS Logic

Operating Voltage Range: 2.0 to 3.6V

5V tolerant inputs & outputs

74LCX Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy