onsemi 74LCX244WM 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 186-8393
- Mfr. Part No.:
- 74LCX244WM
- Brand:
- onsemi
This image is representative of the product range
Add 50 more to save $0.65
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.15
(exc. GST)
$13.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 710 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.215 | $12.15 | - |
| 50 + | $1.202 | $12.02 | $0.65 |
*price indicative
- RS Stock No.:
- 186-8393
- Mfr. Part No.:
- 74LCX244WM
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Buffer & Line Driver | |
| Logic Family | LCX | |
| Logic Function | Buffer & Line Driver | |
| Number of Channels | 8 | |
| IC Type | Buffer & Line Driver IC | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum High Level Output Current | -24mA | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ CL | 7.8ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 13mm | |
| Height | 2.65mm | |
| Series | 74LCX244 | |
| Width | 10.65mm | |
| Standards/Approvals | No | |
| Supply Current | 100mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Buffer & Line Driver | ||
Logic Family LCX | ||
Logic Function Buffer & Line Driver | ||
Number of Channels 8 | ||
IC Type Buffer & Line Driver IC | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum High Level Output Current -24mA | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ CL 7.8ns | ||
Maximum Operating Temperature 85°C | ||
Length 13mm | ||
Height 2.65mm | ||
Series 74LCX244 | ||
Width 10.65mm | ||
Standards/Approvals No | ||
Supply Current 100mA | ||
Automotive Standard No | ||
74LCX Family, Fairchild Semiconductor
74LCX Family
Related links
- onsemi 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MM74HCT541WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74AC541SC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74HC541ADWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MM74HCT244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74AC541DWR2G 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MC74ACT541DWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
