Analog Devices AD8130ARZ Differential Line Receiver, 8-Pin SOIC

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
497-2268
Mfr. Part No.:
AD8130ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Differential Line Receiver

Logic Function

Receiver

IC Type

Differential Receiver

Input Type

Differential

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

12.6V

Maximum High Level Output Current

40mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

AD8130

Standards/Approvals

No

Supply Current

10.6mA

Automotive Standard

No

Differential Amplifiers, Analog Devices


Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy