MaxLinear SP202EET-L Line Transceiver, 16-Pin SOIC W

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4479
Mfr. Part No.:
SP202EET-L
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

IC Type

Dual Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.3 x 7.5 x 2.55mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy