Toshiba TC74VCX14FK(EL) 6-Channel Buffer & Line Driver, Digital, Inverting, 14-Pin VSSOP
- RS Stock No.:
- 756-3040
- Mfr. Part No.:
- TC74VCX14FK(EL)
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$6.31
(exc. GST)
$6.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 130 unit(s) ready to ship from another location
- Plus 995 unit(s) shipping from 03 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.262 | $6.31 |
| 25 - 45 | $1.214 | $6.07 |
| 50 + | $1.16 | $5.80 |
*price indicative
- RS Stock No.:
- 756-3040
- Mfr. Part No.:
- TC74VCX14FK(EL)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Buffer & Line Driver | |
| Logic Family | VCX | |
| Logic Function | Schmitt Inverter | |
| IC Type | Hex Buffer | |
| Number of Channels | 6 | |
| Input Type | Schmitt Trigger | |
| Output Type | Digital | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Minimum Supply Voltage | 1.2V | |
| Pin Count | 14 | |
| Maximum High Level Output Current | 24mA | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Low Level Output Current | -24mA | |
| Maximum Propagation Delay Time @ CL | 2.8ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 4mm | |
| Series | TC74X | |
| Standards/Approvals | No | |
| Length | 5.25mm | |
| Height | 1mm | |
| Supply Current | 20μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Buffer & Line Driver | ||
Logic Family VCX | ||
Logic Function Schmitt Inverter | ||
IC Type Hex Buffer | ||
Number of Channels 6 | ||
Input Type Schmitt Trigger | ||
Output Type Digital | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Minimum Supply Voltage 1.2V | ||
Pin Count 14 | ||
Maximum High Level Output Current 24mA | ||
Maximum Supply Voltage 3.6V | ||
Maximum Low Level Output Current -24mA | ||
Maximum Propagation Delay Time @ CL 2.8ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 4mm | ||
Series TC74X | ||
Standards/Approvals No | ||
Length 5.25mm | ||
Height 1mm | ||
Supply Current 20μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74VCX Series, Toshiba
74VCX Family
Related links
- Toshiba TC74HC4049AP(F) 6-Channel Buffer & Line Driver Inverting, 16-Pin PDIP
- Toshiba TC74HC4050AP(F) 6-Channel Buffer & Line Driver Non-Inverting, 16-Pin PDIP
- Toshiba TC74VHCT244AFK(E 3 State 20-Pin VSSOP
- Toshiba TC7SH34FU(F) Buffer & Line Driver Non-Inverting, 5-Pin SSOP
- Texas Instruments 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin SOIC
- Texas Instruments SN74LS06D 6-Channel Buffer & Line Driver Inverting, 14-Pin SOIC
- Nexperia 74LVC07APW Open Drain 14-Pin TSSOP
- Texas Instruments SN7407N 6-Channel Buffer & Line Driver Non-Inverting, 14-Pin PDIP
