Toshiba TC74VHCT244AFK(E,K 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin VSSOP
- RS Stock No.:
- 756-3157
- Mfr. Part No.:
- TC74VHCT244AFK(E,K
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.84
(exc. GST)
$7.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 19 November 2026
- Plus 450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.684 | $6.84 | - |
| 20 - 40 | $0.663 | $6.63 | 3% |
| 50 - 90 | $0.641 | $6.41 | 6% |
| 100 - 190 | $0.632 | $6.32 | 7% |
| 200 + | $0.618 | $6.18 | 9% |
*price indicative
- RS Stock No.:
- 756-3157
- Mfr. Part No.:
- TC74VHCT244AFK(E,K
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | 74VHC | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer | |
| IC Type | Octal Buffer & Line Driver IC | |
| Number of Channels | 8 | |
| Input Type | TTL | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 25mA | |
| Maximum Low Level Output Current | -25mA | |
| Series | TC74X | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family 74VHC | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer | ||
IC Type Octal Buffer & Line Driver IC | ||
Number of Channels 8 | ||
Input Type TTL | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 25mA | ||
Maximum Low Level Output Current -25mA | ||
Series TC74X | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74VHCT Series, Toshiba
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
74VHCT Family
Related links
- Toshiba TC74VHCT541AF(K 3 State 20-Pin SOP
- Toshiba TC74VHCT125AFK(E 3-State, 14-Pin VSSOP
- onsemi MM74HCT541WM 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74LCX244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi 74AC541SC 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Toshiba TC74VCX541FT 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- onsemi MC74HC541ADWG 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- onsemi MM74HCT244WMX 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
