Texas Instruments AM26C31QD 4-Channel Differential Line Driver, 3 State, 16-Pin SOIC
- RS Stock No.:
- 145-6032
- Mfr. Part No.:
- AM26C31QD
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 145-6032
- Mfr. Part No.:
- AM26C31QD
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Differential Line Driver | |
| Logic Family | BiCMOS | |
| Logic Function | Line Driver | |
| Number of Channels | 4 | |
| IC Type | Differential Line Driver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | -20mA | |
| Maximum Propagation Delay Time @ CL | 12ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 20mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Width | 6.2mm | |
| Series | AM26C31 | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Differential Line Driver | ||
Logic Family BiCMOS | ||
Logic Function Line Driver | ||
Number of Channels 4 | ||
IC Type Differential Line Driver | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current -20mA | ||
Maximum Propagation Delay Time @ CL 12ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 20mA | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Width 6.2mm | ||
Series AM26C31 | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- MX
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments AM26C31QD 4-Channel Differential Line Driver 16-Pin SOIC
- Texas Instruments 4-Channel Differential Line Driver 16-Pin SOIC
- Texas Instruments SN65LBC174A16DW 4-Channel Differential Line Driver 16-Pin SOIC
- Broadcom AELT-8000-S102 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Broadcom AELT-8000-S16 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Texas Instruments Differential Line Driver Inverting 16-Pin SSOP
- Texas Instruments AM26C31IDBR Differential Line Driver Inverting 16-Pin SSOP
- Texas Instruments CD74HC365M Hex-Channel Buffer & Line Driver 16-Pin SOIC
