MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 686-5516
- Mfr. Part No.:
- SP3232EBEN-L/TR
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-5516
- Mfr. Part No.:
- SP3232EBEN-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 4 | |
| Product Type | Line Transceiver | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 2 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Length | 7.5 mm | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| Maximum High Level Output Current | 60 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 0.15 μs | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 3.3 V | |
| Mount Type | Surface | |
| Series | SP3232E | |
| Standards/Approvals | IEC 61000-4-2 | |
| Supply Current | 1 mA | |
| Width | 5.6 mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 4 | ||
Product Type Line Transceiver | ||
Pin Count 16 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 2 mm | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Length 7.5 mm | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
Maximum High Level Output Current 60 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 0.15 μs | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 3.3 V | ||
Mount Type Surface | ||
Series SP3232E | ||
Standards/Approvals IEC 61000-4-2 | ||
Supply Current 1 mA | ||
Width 5.6 mm | ||
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3232EBEN-L/TR Line Transceiver, 16-Pin SOIC
- MaxLinear SP3232EBCA-L/TR Line Transceiver, 16-Pin SSOP
- MaxLinear SP232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP481ECN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP3072EEN-L/TR Line Transceiver, 8-Pin SOIC
- MaxLinear SP485CN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP483ECN-L/TR Line Transceiver, 8-Pin SOIC
- MaxLinear SP3075EEN-L/TR Line Transceiver Inverting, 8-Pin SOIC
