MaxLinear SP3072EEN-L/TR Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 913-4109
- Mfr. Part No.:
- SP3072EEN-L/TR
- Brand:
- MaxLinear
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-4109
- Mfr. Part No.:
- SP3072EEN-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 1 | |
| Product Type | Line Transceiver | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Length | 4.9 mm | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| Maximum High Level Output Current | 250 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 1500 ns | |
| Maximum Supply Voltage | 3.3 V | |
| Mount Type | Surface | |
| Series | SP3072E | |
| Standards/Approvals | IEC 61000-4-2 | |
| Supply Current | 1.5 mA | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 1 | ||
Product Type Line Transceiver | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.75 mm | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Length 4.9 mm | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
Maximum High Level Output Current 250 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 1500 ns | ||
Maximum Supply Voltage 3.3 V | ||
Mount Type Surface | ||
Series SP3072E | ||
Standards/Approvals IEC 61000-4-2 | ||
Supply Current 1.5 mA | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have Advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
RS-485 Line Drivers and Receivers
Related links
- MaxLinear SP3072EEN-L/TR Line Transceiver, 8-Pin SOIC
- MaxLinear SP483ECN-L/TR Line Transceiver, 8-Pin SOIC
- MaxLinear SP3072EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP481ECN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP485CN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP3075EEN-L/TR Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP483EEN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP485EEN-L/TR Line Transceiver 8-Pin SOIC
